Parametric Equivalent

CF25061D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF25061D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF25061D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF25061D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25061D0R0-05-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer Cvilux USA | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.087" (2.20mm) | Actuator Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687106149022 | Würth Elektronik | 7 530 | 732-5994-1-ND | kr 8,58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,38717 | kr 2 774,34 |
| 4 000 | kr 1,30449 | kr 5 217,96 |
| 6 000 | kr 1,25844 | kr 7 550,64 |
| 10 000 | kr 1,20276 | kr 12 027,60 |
| 14 000 | kr 1,16745 | kr 16 344,30 |
| 20 000 | kr 1,14928 | kr 22 985,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 2,21700 | kr 22,17 |
| 25 | kr 2,04720 | kr 51,18 |
| 50 | kr 1,92500 | kr 96,25 |
| 100 | kr 1,81000 | kr 181,00 |
| 250 | kr 1,66844 | kr 417,11 |
| 500 | kr 1,56862 | kr 784,31 |
| 1 000 | kr 1,47511 | kr 1 475,11 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |



