36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF20361D0R0-NH

DigiKey Part Number
2987-CF20361D0R0-NHTR-ND - Tape & Reel (TR)
2987-CF20361D0R0-NHCT-ND - Cut Tape (CT)
2987-CF20361D0R0-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF20361D0R0-NH
Description
CONN FFC BOTTOM 36POS 0.5MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Cvilux USA
Contact Material
Copper Alloy
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-25°C ~ 85°C
Number of Positions
36
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.4A
Termination
Solder
Contact Finish Thickness
120.0µin (3.05µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Black
Locking Feature
Slide Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,56000kr 4,56
10kr 3,86800kr 38,68
25kr 3,62720kr 90,68
50kr 3,45400kr 172,70
100kr 3,28800kr 328,80
250kr 3,08216kr 770,54
500kr 2,93472kr 1 467,36
1 000kr 2,79450kr 2 794,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,66103kr 5 322,06
4 000kr 2,53397kr 10 135,88
6 000kr 2,46252kr 14 775,12
10 000kr 2,37538kr 23 753,80
14 000kr 2,31969kr 32 475,66
20 000kr 2,26208kr 45 241,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,56000
Unit Price with VAT:kr 5,70000