Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-70B-48

DigiKey Part Number
179-VOF-70B-48-ND
Manufacturer
Manufacturer Product Number
VOF-70B-48
Description
AC/DC CONVERTER 48V 70W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-70B-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.46 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm)
Approval Agency
CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 462,64000kr 462,64
5kr 440,60200kr 2 203,01
10kr 431,45000kr 4 314,50
25kr 419,63960kr 10 490,99
56kr 409,51625kr 22 932,91
112kr 401,00598kr 44 912,67
Manufacturers Standard Package
Unit Price without VAT:kr 462,64000
Unit Price with VAT:kr 578,30000