Isolated Module DC DC Converter 1 Output 12V 33.3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFB400W-Q48-S12N

DigiKey Part Number
VFB400W-Q48-S12N-ND
Manufacturer
Manufacturer Product Number
VFB400W-Q48-S12N
Description
DC DC CONVERTER 12V 400W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 33.3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VFB400W-Q48-S12N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
33.3A
Power (Watts)
400 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88.5%
Mounting Type
Through Hole
Package / Case
16-DIP Module, Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Control Features
Enable, Active Low
Approval Agency
UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
18kr 2 945,52444kr 53 019,44
Manufacturers Standard Package
Unit Price without VAT:kr 2 945,52444
Unit Price with VAT:kr 3 681,90555