48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-48-U-P5

DigiKey Part Number
179-SDI65-48-U-P5-ND
Manufacturer
Manufacturer Product Number
SDI65-48-U-P5
Description
AC/DC DESKTOP ADAPTER 48V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-48-U-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.36A
Power (Watts)
65 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 302,16000kr 302,16
5kr 277,85400kr 1 389,27
10kr 267,99100kr 2 679,91
40kr 249,31825kr 9 972,73
80kr 240,47463kr 19 237,97
120kr 235,44817kr 28 253,78
280kr 225,28093kr 63 078,66
Manufacturers Standard Package
Unit Price without VAT:kr 302,16000
Unit Price with VAT:kr 377,70000