Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTM2-5-S15-S

DigiKey Part Number
179-PTM2-5-S15-S-ND
Manufacturer
Manufacturer Product Number
PTM2-5-S15-S
Description
DC-DC, ISOLATED, 2 W, 4.5~5.5 VD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTM2-5-S15-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
134mA
Power (Watts)
2 W
Voltage - Isolation
6 kV
Applications
ITE (Commercial), Medical
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.78" L x 0.28" W x 0.45" H (19.7mm x 7.1mm x 11.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 200,25000kr 200,25
5kr 192,80800kr 964,04
24kr 185,79958kr 4 459,19
48kr 182,77938kr 8 773,41
72kr 181,03278kr 13 034,36
120kr 178,85608kr 21 462,73
264kr 175,54227kr 46 343,16
504kr 172,86790kr 87 125,42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 200,25000
Unit Price with VAT:kr 250,31250