Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP-002D-01

DigiKey Part Number
102-4780-ND
Manufacturer
Manufacturer Product Number
PP-002D-01
Description
POWER PLUG, 1.35 X 3.5 X 9 MM, S
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.35mm ID (0.053"), 3.50mm OD (0.138") Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
PP-002D-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
1.35mm ID (0.053"), 3.50mm OD (0.138")
Actual Diameter
0.053" (1.35mm ID), 0.138" (3.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet
Shielding
Unshielded
Features
Cover, Strain Relief
Insulation Color
Black
Voltage - Rated
20VDC
Current Rating (Amps)
4 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-25°C ~ 70°C
Contact Material - Plating
Nickel
Body Material
Brass
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Polyvinyl Chloride (PVC)
Contact Material
Phosphor Bronze
Thread Size
-
Body Color
Silver, Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in SEK
Bag
QuantityUnit PriceExt Price
1kr 15,24000kr 15,24
10kr 12,94600kr 129,46
25kr 12,13360kr 303,34
50kr 11,55160kr 577,58
100kr 11,00060kr 1 100,06
250kr 10,31092kr 2 577,73
500kr 9,81864kr 4 909,32
1 000kr 9,34999kr 9 349,99
3 000kr 8,65287kr 25 958,61
Manufacturers Standard Package
Unit Price without VAT:kr 15,24000
Unit Price with VAT:kr 19,05000