



AE40-EW-S12-DIN | |
|---|---|
DigiKey Part Number | 179-AE40-EW-S12-DIN-ND |
Manufacturer | |
Manufacturer Product Number | AE40-EW-S12-DIN |
Description | DC/DC DIN RAIL SUPPLY 12V 40W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 12V 3.33A |
Datasheet | Datasheet |
EDA/CAD Models | AE40-EW-S12-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 200V | |
DC Voltage - Input (Max) | 1200V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4 kV | |
Applications | - | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | - | |
Size / Dimension | 5.32" L x 2.76" W x 1.54" H (135.0mm x 70.0mm x 39.0mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr 917,04250 | kr 7 336,34 |
| Unit Price without VAT: | kr 917,04250 |
|---|---|
| Unit Price with VAT: | kr 1 146,30313 |





