Similar

ACZ11BR4E-20KQD1-20C | |
|---|---|
DigiKey Part Number | 102-1766-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR4E-20KQD1-20C |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ACZ11BR4E-20KQD1-20C Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type PCB, Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN11-HSB1AQ20 | TT Electronics/BI | 2 650 | 987-1187-ND | kr 29,01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | kr 17,78674 | kr 18 142,47 |
| Unit Price without VAT: | kr 17,78674 |
|---|---|
| Unit Price with VAT: | kr 22,23343 |


