6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSIM-10-B

DigiKey Part Number
2223-MSIM-10-BTR-ND - Tape & Reel (TR)
2223-MSIM-10-BCT-ND - Cut Tape (CT)
2223-MSIM-10-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSIM-10-B
Description
CONN MICRO SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MSIM-10-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Micro SIM
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
-
Height Above Board
0.071" (1.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 668
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,99500kr 39,95
25kr 3,81240kr 95,31
50kr 3,67420kr 183,71
100kr 3,54410kr 354,41
250kr 3,37780kr 844,45
500kr 3,25764kr 1 628,82
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 200kr 3,11216kr 3 734,59
2 400kr 3,00166kr 7 203,98
3 600kr 2,93889kr 10 580,00
6 000kr 2,86174kr 17 170,44
8 400kr 2,81203kr 23 621,05
12 000kr 2,76030kr 33 123,60
30 000kr 2,63178kr 78 953,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000