Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
BDN12-3CB-A01
BDN12-3CB-A01

BDN12-3CB/A01

DigiKey Part Number
294-1099-ND
Manufacturer
Manufacturer Product Number
BDN12-3CB/A01
Description
HEATSINK CPU W/ADHESIVE 1.21"SQ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.210" (30.73mm)
Mfr
Width
1.210" (30.73mm)
Series
Fin Height
0.355" (9.02mm)
Packaging
Tray
Thermal Resistance @ Forced Air Flow
6.80°C/W @ 400 LFM
Part Status
Active
Thermal Resistance @ Natural
19.60°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Thermal Tape, Adhesive (Included)
Shelf Life
24 Months
Shape
Square, Pin Fins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
1 260kr 20,64782kr 26 016,25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 20,64782
Unit Price with VAT:kr 25,80978