
77083474P | |
|---|---|
DigiKey Part Number | 770-83-R470KP-ND |
Manufacturer | |
Manufacturer Product Number | 77083474P |
Description | RES ARRAY 4 RES 470K OHM 8SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 470k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,48000 | kr 33,48 |
| 10 | kr 22,53400 | kr 225,34 |
| 25 | kr 19,56000 | kr 489,00 |
| 50 | kr 17,69520 | kr 884,76 |
| 100 | kr 16,11140 | kr 1 611,14 |
| 250 | kr 14,37620 | kr 3 594,05 |
| 500 | kr 13,29034 | kr 6 645,17 |
| 1 000 | kr 12,36819 | kr 12 368,19 |
| 5 000 | kr 10,72763 | kr 53 638,15 |
| Unit Price without VAT: | kr 33,48000 |
|---|---|
| Unit Price with VAT: | kr 41,85000 |

