470 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742C163471JP

DigiKey Part Number
60-742C163471JPTR-ND - Tape & Reel (TR)
60-742C163471JPCT-ND - Cut Tape (CT)
60-742C163471JPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742C163471JP
Description
RES ARRAY 8 RES 470 OHM 2506
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2506, Concave, Long Side Terminals
Resistance (Ohms)
470
Size / Dimension
0.252" L x 0.063" W (6.40mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
8
Base Product Number
Number of Pins
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 756
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,53600kr 25,36
25kr 2,14960kr 53,74
50kr 1,90500kr 95,25
100kr 1,69870kr 169,87
250kr 1,47248kr 368,12
500kr 1,33034kr 665,17
1 000kr 1,20963kr 1 209,63
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,10791kr 4 431,64
8 000kr 1,02828kr 8 226,24
12 000kr 0,98738kr 11 848,56
20 000kr 0,94111kr 18 822,20
28 000kr 0,91355kr 25 579,40
40 000kr 0,88661kr 35 464,40
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000