
742C163101JP | |
|---|---|
DigiKey Part Number | 60-742C163101JPTR-ND - Tape & Reel (TR) 60-742C163101JPCT-ND - Cut Tape (CT) 60-742C163101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C163101JP |
Description | RES ARRAY 8 RES 100 OHM 2506 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 2506, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 2506, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.252" L x 0.063" W (6.40mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,29000 | kr 4,29 |
| 10 | kr 2,73700 | kr 27,37 |
| 25 | kr 2,32080 | kr 58,02 |
| 50 | kr 2,06000 | kr 103,00 |
| 100 | kr 1,83740 | kr 183,74 |
| 250 | kr 1,59400 | kr 398,50 |
| 500 | kr 1,44126 | kr 720,63 |
| 1 000 | kr 1,31154 | kr 1 311,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,10752 | kr 4 430,08 |
| 8 000 | kr 1,02790 | kr 8 223,20 |
| 12 000 | kr 0,98701 | kr 11 844,12 |
| 20 000 | kr 0,94076 | kr 18 815,20 |
| 28 000 | kr 0,91320 | kr 25 569,60 |
| 40 000 | kr 0,88628 | kr 35 451,20 |
| Unit Price without VAT: | kr 4,29000 |
|---|---|
| Unit Price with VAT: | kr 5,36250 |









