
742C083513JP | |
|---|---|
DigiKey Part Number | 60-742C083513JPTR-ND - Tape & Reel (TR) 60-742C083513JPCT-ND - Cut Tape (CT) 60-742C083513JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083513JP |
Description | RES ARRAY 4 RES 51K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083513JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,55000 | kr 1,55 |
| 10 | kr 0,96700 | kr 9,67 |
| 25 | kr 0,81360 | kr 20,34 |
| 50 | kr 0,71900 | kr 35,95 |
| 100 | kr 0,63590 | kr 63,59 |
| 250 | kr 0,54448 | kr 136,12 |
| 500 | kr 0,48736 | kr 243,68 |
| 1 000 | kr 0,43882 | kr 438,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,35241 | kr 1 762,05 |
| 10 000 | kr 0,32410 | kr 3 241,00 |
| 15 000 | kr 0,30955 | kr 4 643,25 |
| 25 000 | kr 0,29310 | kr 7 327,50 |
| 35 000 | kr 0,28329 | kr 9 915,15 |
| 50 000 | kr 0,27371 | kr 13 685,50 |
| Unit Price without VAT: | kr 1,55000 |
|---|---|
| Unit Price with VAT: | kr 1,93750 |


