
73L7R10J | |
|---|---|
DigiKey Part Number | 60-73L7R10JTR-ND - Tape & Reel (TR) 60-73L7R10JCT-ND - Cut Tape (CT) 60-73L7R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 73L7R10J |
Description | RES 0.1 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.71mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,94000 | kr 8,94 |
| 10 | kr 5,84800 | kr 58,48 |
| 25 | kr 4,99600 | kr 124,90 |
| 50 | kr 4,46480 | kr 223,24 |
| 100 | kr 4,01050 | kr 401,05 |
| 250 | kr 3,51312 | kr 878,28 |
| 500 | kr 3,20184 | kr 1 600,92 |
| 1 000 | kr 2,93718 | kr 2 937,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,52126 | kr 10 085,04 |
| 8 000 | kr 2,35902 | kr 18 872,16 |
| 12 000 | kr 2,27570 | kr 27 308,40 |
| 20 000 | kr 2,18147 | kr 43 629,40 |
| 28 000 | kr 2,12532 | kr 59 508,96 |
| 40 000 | kr 2,10402 | kr 84 160,80 |
| Unit Price without VAT: | kr 8,94000 |
|---|---|
| Unit Price with VAT: | kr 11,17500 |

