1.88GHz Frequency Lab Use RF SAW Filter (Surface Acoustic Wave) 1.66dB 60MHz Bandwidth Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBPFS-1880

DigiKey Part Number
744-1443-ND
Manufacturer
Manufacturer Product Number
CBPFS-1880
Description
FILTER SAW 1.88GHZ INLINE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.88GHz Frequency Lab Use RF SAW Filter (Surface Acoustic Wave) 1.66dB 60MHz Bandwidth Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crystek Corporation
Series
Packaging
Bulk
Part Status
Active
Frequency - Center
1.88GHz
Bandwidth
60MHz
Insertion Loss
1.66dB
Ratings
-
Applications
Lab Use
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Height (Max)
-
Size / Dimension
0.435" Dia x 1.313" L (11.05mm x 33.34mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 399,04000kr 399,04
Manufacturers Standard Package
Unit Price without VAT:kr 399,04000
Unit Price with VAT:kr 498,80000