Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
How to Choose a Relay - Another Teaching Moment

PM2260D95V

DigiKey Part Number
CC2274-ND
Manufacturer
Manufacturer Product Number
PM2260D95V
Description
RELAY SSR 600V 95A PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 95 A 48 ~ 600V Chassis Mount Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
PM2260D95V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
95 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 313,26000kr 1 313,26
10kr 1 250,80800kr 12 508,08
50kr 1 193,96640kr 59 698,32
Manufacturers Standard Package
Unit Price without VAT:kr 1 313,26000
Unit Price with VAT:kr 1 641,57500

Other Suppliers on DigiKey

6In Stock
Ships from WEE