



CN024D24 | |
|---|---|
DigiKey Part Number | CC1743-ND |
Manufacturer | |
Manufacturer Product Number | CN024D24 |
Description | SSR RELAY SPST-NO 3.5A 0-24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CN024D24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 15 ~ 30VDC | |
Voltage - Load | 0 V ~ 24 V | |
Load Current | 3.5 A | |
Termination Style | PC Pin | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 259,28000 | kr 259,28 |
| 10 | kr 246,91200 | kr 2 469,12 |
| 50 | kr 235,74920 | kr 11 787,46 |
| 100 | kr 228,73580 | kr 22 873,58 |
| Unit Price without VAT: | kr 259,28000 |
|---|---|
| Unit Price with VAT: | kr 324,10000 |




