Synchronous AC Motor Standard 600 RPM 0.16W 230VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82340194

DigiKey Part Number
966-1479-ND
Manufacturer
Manufacturer Product Number
82340194
Description
STANDARD MOTOR 600 RPM 230V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Standard 600 RPM 0.16W 230VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
AC Motor
Function
Standard
Motor Type
Synchronous
Voltage - Rated
230VAC
RPM
600 RPM
Torque - Rated (oz-in / mNm)
0.354 / 2.5
Power - Rated
0.16W
Encoder Type
-
Size / Dimension
Round - 1.858" Dia (47.20mm)
Diameter - Shaft
0.077" (1.96mm)
Length - Shaft and Bearing
0.327" (8.30mm)
Mounting Hole Spacing
1.874" (47.60mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-5°C ~ 60°C
Approval Agency
CSA, UL
Weight
0.243 lb (110.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
35kr 690,52743kr 24 168,46
Manufacturers Standard Package
Unit Price without VAT:kr 690,52743
Unit Price with VAT:kr 863,15929