- Embedded Module ARM Cortex-A15 Artix-7 1.5GHz 1GB 32MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5749-PM-4AA-RI

DigiKey Part Number
1057-5749-PM-4AA-RI-ND
Manufacturer
Manufacturer Product Number
5749-PM-4AA-RI
Description
TEXAS INSTRUMENTS AM5749 SOM WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM Cortex-A15 Artix-7 1.5GHz 1GB 32MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Critical Link LLC
Series
-
Packaging
Box
Part Status
Active
Module/Board Type
MPU, FPGA Core
Core Processor
ARM Cortex-A15
Co-Processor
Artix-7
Speed
1.5GHz
Flash Size
32MB
RAM Size
1GB
Connector Type
Edge Connector - 310, Board-to-Board (BTB) - 100
Size / Dimension
3.460" L x 2.730" W (87.88mm x 69.34mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 4 303,24000kr 4 303,24
Manufacturers Standard Package
Unit Price without VAT:kr 4 303,24000
Unit Price with VAT:kr 5 379,05000