
5748-PJ-4AA-RI | |
|---|---|
DigiKey Part Number | 1057-5748-PJ-4AA-RI-ND |
Manufacturer | |
Manufacturer Product Number | 5748-PJ-4AA-RI |
Description | TEXAS INSTRUMENTS AM5748 SOM WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Embedded Module ARM Cortex-A15 Artix-7 1.5GHz 1GB 32MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM Cortex-A15 | |
Co-Processor | Artix-7 | |
Speed | 1.5GHz | |
Flash Size | 32MB | |
RAM Size | 1GB | |
Connector Type | Edge Connector - 310, Board-to-Board (BTB) - 100 | |
Size / Dimension | 3.460" L x 2.730" W (87.88mm x 69.34mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 867,65000 | kr 3 867,65 |
| Unit Price without VAT: | kr 3 867,65000 |
|---|---|
| Unit Price with VAT: | kr 4 834,56250 |

