XTEAWT-E0-0000-00000BEE7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 309,09063
Datasheet

Parametric Equivalent


Cree LED
In Stock: 489
Unit Price: kr 8,94000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 19,69677
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 7,18464
Datasheet
LED Lighting XLamp® XT-E White, Warm 3000K 2.77V 350mA 115° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTEAWT-E0-0000-00000BEE7

DigiKey Part Number
XTEAWT-E0-0000-00000BEE7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XTEAWT-E0-0000-00000BEE7
Description
LED XLAMP WARM WHT 3000K SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XT-E White, Warm 3000K 2.77V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
122 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
1.5A
Packaging
Tape & Reel (TR)
Viewing Angle
115°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
3000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Height - Seated (Max)
0.100" (2.54mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.77V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-B1-0000-00EE7Cree LED0XPGBWT-B1-0000-00EE7-NDkr 309,09063Parametric Equivalent
XTEAWT-00-0000-00000BEE7Cree LED489XTEAWT-00-0000-00000BEE7CT-NDkr 8,94000Parametric Equivalent
XTEAWT-00-0000-00000BEZ7Cree LED0XTEAWT-00-0000-00000BEZ7-NDkr 19,69677Parametric Equivalent
XTEAWT-02-0000-00000BEE7Cree LED0XTEAWT-02-0000-00000BEE7-NDkr 7,18464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,10540kr 4 105,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,10540
Unit Price with VAT:kr 5,13175