Similar
Similar

MCEEZW-H1-0000-0000G027F | |
|---|---|
DigiKey Part Number | MCEEZW-H1-0000-0000G027F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCEEZW-H1-0000-0000G027F |
Description | LED EASYWHT WARM WHT 2700K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting EasyWhite®, XLamp® MC-E White, Warm 2700K 4-Step MacAdam Ellipse 3.2V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 4-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 221lm | |
Flux @ 25°C, Current - Test | 260lm (240lm ~ 280lm) | |
Current - Test | 4 x 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 4 x 700mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.295" W (7.00mm x 7.50mm) | |
Height - Seated (Max) | 0.184" (4.68mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |






