
XQDAWT-00-0000-00000HDE1 | |
|---|---|
DigiKey Part Number | XQDAWT-00-0000-00000HDE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQDAWT-00-0000-00000HDE1 |
Description | LED XLAMP COOL WHITE 6500K SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XQ-D White, Cool 6500K 3.1V 350mA 145° 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 145° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0606 (1616 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 6500K | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Flux @ 25°C, Current - Test 111lm (107lm ~ 114lm) | Height - Seated (Max) 0.065" (1.65mm) |
Current - Test 350mA | Thermal Resistance of Package 7.5°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 102 lm/W |

