
XMLBWT-00-0000-000BU30E3 | |
|---|---|
DigiKey Part Number | 90-XMLBWT-00-0000-000BU30E3TR-ND - Tape & Reel (TR) 90-XMLBWT-00-0000-000BU30E3CT-ND - Cut Tape (CT) 90-XMLBWT-00-0000-000BU30E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMLBWT-00-0000-000BU30E3 |
Description | LED XLAMP COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-L2 Gen 2 White, Cool 5000K 2.72V 700mA 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.72V |
Mfr | CRI (Color Rendering Index) 70 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2020 (5050 Metric) |
Part Status Active | Supplier Device Package SMD |
Color | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
CCT (K) 5000K | Height - Seated (Max) 0.124" (3.15mm) |
Flux @ 85°C, Current - Test 330lm (320lm ~ 340lm) | Base Product Number |
Current - Test 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 39,78000 | kr 39,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 30,62807 | kr 30 628,07 |
| Unit Price without VAT: | kr 39,78000 |
|---|---|
| Unit Price with VAT: | kr 49,72500 |

