
XHP70D-00-0000-0D0HM40DT | |
|---|---|
DigiKey Part Number | 90-XHP70D-00-0000-0D0HM40DTTR-ND - Tape & Reel (TR) 90-XHP70D-00-0000-0D0HM40DTCT-ND - Cut Tape (CT) 90-XHP70D-00-0000-0D0HM40DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-00-0000-0D0HM40DT |
Description | LED XLAMP COOL WHITE 7000K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Cool 7000K 11.2V 1.05A 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 3.6A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 7000K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 1538lm (1485lm ~ 1590lm) | Height - Seated (Max) 0.182" (4.62mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.2°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 131 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 96,34000 | kr 96,34 |
| 10 | kr 91,52300 | kr 915,23 |
| 50 | kr 88,92100 | kr 4 446,05 |
| 100 | kr 81,88890 | kr 8 188,89 |
| 200 | kr 74,47095 | kr 14 894,19 |
| 500 | kr 69,75012 | kr 34 875,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 64,22699 | kr 64 226,99 |
| Unit Price without VAT: | kr 96,34000 |
|---|---|
| Unit Price with VAT: | kr 120,42500 |

