Parametric Equivalent

XHP70B-00-0000-0D0BP40E2 | |
|---|---|
DigiKey Part Number | 90-XHP70B-00-0000-0D0BP40E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BP40E2 |
Description | LED XLAMP COOL WHITE 5700K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Cool 5700K 11.2V 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2.4A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2828 (7070 Metric) |
Color | Supplier Device Package 2828 |
CCT (K) 5700K | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Flux @ 85°C, Current - Test 2033lm (1965lm ~ 2100lm) | Height - Seated (Max) 0.176" (4.48mm) |
Current - Test 1.05A | Thermal Resistance of Package 0.3°C/W |
Voltage - Forward (Vf) (Typ) 11.2V | Base Product Number |
Lumens/Watt @ Current - Test 183 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP70D-00-0000-0D0BP40E2 | Cree LED | 0 | 90-XHP70D-00-0000-0D0BP40E2TR-ND | kr 81,10472 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 85,14042 | kr 85 140,42 |
| Unit Price without VAT: | kr 85,14042 |
|---|---|
| Unit Price with VAT: | kr 106,42553 |


