Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAWT-H2-0000-000-00000HU250G | |
|---|---|
DigiKey Part Number | 90-XEGAWT-H2-0000-000-00000HU250GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAWT-H2-0000-000-00000HU250G |
Description | LED XLAMP WHITE 3SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XE-G White 3V 1A 125° 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Max 3A |
Mfr | Viewing Angle 125° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD |
Color | Size / Dimension 0.081" L x 0.063" W (2.05mm x 1.60mm) |
Current - Test 1A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 3V | Thermal Resistance of Package 2.4°C/W |
CRI (Color Rendering Index) 80 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XEGAWT-H0-0000-000-00000HT540G | Cree LED | 7 | 90-XEGAWT-H0-0000-000-00000HT540GCT-ND | kr 19,16000 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000HT327G | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000HT327GTR-ND | kr 18,33560 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000HT327H | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000HT327HTR-ND | kr 22,14360 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000HT427G | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000HT427GTR-ND | kr 19,88688 | Parametric Equivalent |
| XEGAWT-H2-0000-000-00000HT427H | Cree LED | 0 | 90-XEGAWT-H2-0000-000-00000HT427HTR-ND | kr 23,97732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 18,33560 | kr 4 583,90 |
| 500 | kr 18,26444 | kr 9 132,22 |
| Unit Price without VAT: | kr 18,33560 |
|---|---|
| Unit Price with VAT: | kr 22,91950 |


