LED Lighting XLamp® XE-G White, Neutral 4500K 5-Step MacAdam Ellipse 3V 1A 125° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGAWT-H0-0000-000-00000BU245E

DigiKey Part Number
90-XEGAWT-H0-0000-000-00000BU245ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGAWT-H0-0000-000-00000BU245E
Description
LED XLAMP NEUT WHT 4500K 3SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XE-G White, Neutral 4500K 5-Step MacAdam Ellipse 3V 1A 125° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
3A
Series
Viewing Angle
125°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
3-SMD, No Lead
Color
Supplier Device Package
3-SMD
CCT (K)
4500K 5-Step MacAdam Ellipse
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Flux @ 85°C, Current - Test
310lm (300lm ~ 320lm)
Height - Seated (Max)
0.044" (1.13mm)
Current - Test
1A
Thermal Resistance of Package
2.4°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
103 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 12,04255kr 36 127,65
Manufacturers Standard Package
Unit Price without VAT:kr 12,04255
Unit Price with VAT:kr 15,05319