MX3SWT-A1-0000-0009A7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cree LED
In Stock: 0
Unit Price: kr 6,88429
Datasheet
Image for MX3SWT-A1-0000-0009A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX3SWT-A1-0000-0009A7

DigiKey Part Number
MX3SWT-A1-0000-0009A7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MX3SWT-A1-0000-0009A7
Description
LED XLAMP WARM WHT 3250K SMD
Customer Reference
Detailed Description
LED Lighting XLamp® MX-3S White, Warm 3250K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80 (Typ)
Mfr
Current - Max
175mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Gull Wing Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
3250K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
84lm (81lm ~ 87lm)
Height - Seated (Max)
0.058" (1.48mm)
Current - Test
115mA
Thermal Resistance of Package
11°C/W
Voltage - Forward (Vf) (Typ)
10.7V
Base Product Number
Lumens/Watt @ Current - Test
68 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX3AWT-A1-0000-000AA7Cree LED0MX3AWT-A1-0000-000AA7-NDkr 6,88429Similar
Obsolete
This product is no longer manufactured. View Substitutes