Parametric Equivalent

L2-0355000064-28350JU30GVB000A | |
|---|---|
DigiKey Part Number | 90-L2-0355000064-28350JU30GVB000A-ND |
Manufacturer | |
Manufacturer Product Number | L2-0355000064-28350JU30GVB000A |
Description | 2835 3000K 90CRI LEDQTY64 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module J White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 500mA |
Manufacturer Cree LED | Temperature - Test 50°C |
Series | Voltage - Forward (Vf) (Typ) 44V |
Packaging Box | Lumens/Watt @ Current - Test 154 lm/W |
Part Status Active | Current - Max 960mA |
Type LED Module | CRI (Color Rendering Index) 90 |
Color White, Warm | Viewing Angle 120° |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 1120.00mm L x 20.00mm W |
Configuration Linear Light Strip | Height 4.60mm |
Luminous Flux @ Current/Temperature 3418lm (3178lm ~ 3657lm) | Lens Type Flat |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2-0355000064-28350NU30GVB000A | Cree LED | 0 | 90-L2-0355000064-28350NU30GVB000A-ND | kr 70,24789 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr 68,39133 | kr 12 310,44 |
| Unit Price without VAT: | kr 68,39133 |
|---|---|
| Unit Price with VAT: | kr 85,48916 |

