JQ5050AWT-00-0000-000C0BB450E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 6 154
Unit Price: kr 10,22000
Datasheet
Image for JQ5050AWT-00-0000-000C0BB450E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JQ5050AWT-00-0000-000C0BB450E

DigiKey Part Number
JQ5050AWT-00-0000-000C0BB450ETR-ND - Tape & Reel (TR)
JQ5050AWT-00-0000-000C0BB450ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
JQ5050AWT-00-0000-000C0BB450E
Description
LED J COOL WHITE 5000K SMD
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 9.5V 400mA 120° 2020 (5050 Metric)
EDA/CAD Models
JQ5050AWT-00-0000-000C0BB450E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
153 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
480mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
5000K
Supplier Device Package
SMD
Flux @ 25°C, Current - Test
580lm (Typ)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
400mA
Height - Seated (Max)
0.035" (0.90mm)
Voltage - Forward (Vf) (Typ)
9.5V
Thermal Resistance of Package
3°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L150-5070502400000Lumileds6 1541416-1967-1-NDkr 10,22000Similar
Obsolete
This product is no longer manufactured. View Substitutes