Parametric Equivalent

JB3030UWT-D-B57EA0000-NZ000001 | |
|---|---|
DigiKey Part Number | 2138-JB3030UWT-D-B57EA0000-NZ000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JB3030UWT-D-B57EA0000-NZ000001 |
Description | LED J COOL WHITE 5700K 3030 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.79V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 204 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 240mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5700K 3-Step MacAdam Ellipse | Supplier Device Package 3030 |
Flux @ 85°C, Current - Test 35lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (36lm ~ 38lm) | Height - Seated (Max) 0.034" (0.86mm) |
Current - Test 65mA | Thermal Resistance of Package 13.3°C/W |
Voltage - Forward (Vf) (Typ) 2.79V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JB3030UWT-B-B57EA0000-1Z000001 | Cree LED | 0 | 2138-JB3030UWT-B-B57EA0000-1Z000001TR-ND | kr 0,95793 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | kr 0,75868 | kr 37 934,00 |
| Unit Price without VAT: | kr 0,75868 |
|---|---|
| Unit Price with VAT: | kr 0,94835 |

