CMU2287-0000-000P0B0A30E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 187,50710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 225,19460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 187,50710
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 225,19460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 225,19460
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 270,17150
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: kr 208,00675
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 314
Unit Price: kr 154,36000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 140
Unit Price: kr 113,31000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 130
Unit Price: kr 130,00000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 56
Unit Price: kr 147,06000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU2287-0000-000P0B0A30E

DigiKey Part Number
90-CMU2287-0000-000P0B0A30E-ND
Manufacturer
Manufacturer Product Number
CMU2287-0000-000P0B0A30E
Description
LED COB XLAMP WARM WHT SQU 3000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2287 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
50.5V
Series
Lumens/Watt @ Current - Test
172 lm/W
Packaging
Tray
Current - Max
4.32A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
28.00mm L x 28.00mm W
CCT (K)
3000K 5-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
22.00mm Dia
Luminous Flux @ Current/Temperature
14109lm (Typ)
Lens Type
Flat
Current - Test
1.62A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-00PP0U0A27GCree LED090-CMU2287-0000-00PP0U0A27G-NDkr 187,50710Parametric Equivalent
CMU2287-0000-00PP0U0A27HCree LED090-CMU2287-0000-00PP0U0A27H-NDkr 225,19460Parametric Equivalent
CMU2287-0000-00PP0U0A30GCree LED090-CMU2287-0000-00PP0U0A30G-NDkr 187,50710Parametric Equivalent
CMU2287-0000-00PP0U0A30HCree LED090-CMU2287-0000-00PP0U0A30H-NDkr 225,19460Parametric Equivalent
CMU2287-0000-00PP0U0A30QCree LED090-CMU2287-0000-00PP0U0A30Q-NDkr 225,19460Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tray
QuantityUnit PriceExt Price
100kr 148,88900kr 14 888,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 148,88900
Unit Price with VAT:kr 186,11125