MFR Recommended

CMT1407-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMT1407-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMT1407-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT1407 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 43 lm/W |
Packaging Bulk | Current - Max 500mA |
Part Status Obsolete | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 730lm (Typ) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1006-0000-000N0Z0A30H | Cree LED | 362 | 90-CMU1006-0000-000N0Z0A30H-ND | kr 26,27000 | MFR Recommended |


