Parametric Equivalent
Parametric Equivalent

CLV1L-FKB-CJMNQEGBB7673673 | |
|---|---|
DigiKey Part Number | CLV1L-FKB-CJMNQEGBB7673673TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CJMNQEGBB7673673 |
Description | LED RGB 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 15mA Green, 15mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 4-PLCC |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLV1A-FKB-CK1VW1DE1BB7C3C3 | Cree LED | 38 929 | CLV1A-FKB-CK1VW1DE1BB7C3C3CT-ND | kr 5,57000 | Parametric Equivalent |
| CLV1L-FKB-CJQRNQEFGBB79353 | Cree LED | 2 839 | 90-CLV1L-FKB-CJQRNQEFGBB79353CT-ND | kr 3,19000 | Parametric Equivalent |


