Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C566D-GFF-CY34Q8S1 | |
|---|---|
DigiKey Part Number | 90-C566D-GFF-CY34Q8S1-ND |
Manufacturer | |
Manufacturer Product Number | C566D-GFF-CY34Q8S1 |
Description | LED GREEN DIFFUSED 5MM ROUND T/H |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Bag | Wavelength - Dominant |
Part Status Active | Package / Case Radial |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 5.20mm L x 4.60mm W |
Millicandela Rating | Height (Max) 9.55mm |
Lens Style Oval with Domed Top | Base Product Number |
Lens Size 5.20mm x 4.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-GFF-CY34Q7S1 | Cree LED | 0 | 90-C566D-GFF-CY34Q7S1-ND | kr 2,21254 | Parametric Equivalent |
| C566D-GFF-CY34Q7S2 | Cree LED | 0 | 90-C566D-GFF-CY34Q7S2TB-ND | kr 1,98099 | Parametric Equivalent |
| C566D-GFF-CY34Q8S2 | Cree LED | 0 | 90-C566D-GFF-CY34Q8S2TB-ND | kr 1,91074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 2,13408 | kr 1 067,04 |
| Unit Price without VAT: | kr 2,13408 |
|---|---|
| Unit Price with VAT: | kr 2,66760 |

