
SFLS30483R3B | |
|---|---|
DigiKey Part Number | 1776-2614-ND |
Manufacturer | |
Manufacturer Product Number | SFLS30483R3B |
Description | DC DC CONVERTER 3.3V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 9A 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 9A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 18-SMD Module, 15 Leads |
Voltage - Input (Max) 76V | Size / Dimension 1.62" L x 1.43" W x 0.17" H (41.2mm x 36.2mm x 4.4mm) |
Voltage - Output 1 | Base Product Number |

