
PBA30F-12-N | |
|---|---|
DigiKey Part Number | 1776-1485-ND |
Manufacturer | |
Manufacturer Product Number | PBA30F-12-N |
Description | AC/DC CONVERTER 12V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 608,96000 | kr 608,96 |
| 5 | kr 579,94600 | kr 2 899,73 |
| 10 | kr 567,90700 | kr 5 679,07 |
| 25 | kr 552,36000 | kr 13 809,00 |
| 50 | kr 540,88400 | kr 27 044,20 |
| 100 | kr 529,64420 | kr 52 964,42 |
| Unit Price without VAT: | kr 608,96000 |
|---|---|
| Unit Price with VAT: | kr 761,20000 |


