
PBA1500F-48-F1 | |
|---|---|
DigiKey Part Number | PBA1500F-48-F1-ND |
Manufacturer | |
Manufacturer Product Number | PBA1500F-48-F1 |
Description | AC/DC CONVERTER 48V 1680W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1500F-48-F1 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 87% |
Part Status Last Time Buy | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.55" L x 7.01" W x 2.40" H (268.0mm x 178.1mm x 61.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 35 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15 325,07000 | kr 15 325,07 |
| Unit Price without VAT: | kr 15 325,07000 |
|---|---|
| Unit Price with VAT: | kr 19 156,33750 |


