Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA10F-12-VN

DigiKey Part Number
PBA10F-12-VN-ND
Manufacturer
Manufacturer Product Number
PBA10F-12-VN
Description
AC/DC CONVERTER 12V
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA10F-12-VN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
76%
Packaging
Box
Operating Temperature
-10°C ~ 71°C (With Derating)
Part Status
Last Time Buy
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
2.68" L x 1.22" W x 3.07" H (68.1mm x 31.0mm x 78.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
12V
Base Product Number
Current - Output 1
900 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 20.10.2028
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 414,37000kr 414,37
Manufacturers Standard Package
Unit Price without VAT:kr 414,37000
Unit Price with VAT:kr 517,96250