
NAC-40-103-F | |
|---|---|
DigiKey Part Number | 1776-NAC-40-103-F-ND |
Manufacturer | |
Manufacturer Product Number | NAC-40-103-F |
Description | POWER LINE FILTERS AC 1-250 / DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 40 A 500V 600V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 500V |
Manufacturer Cosel USA, Inc. | Current 40 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, cURus, DEMKO, ENEC |
Filter Type Single Phase | Operating Temperature -40°C ~ 85°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 600V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 190,20000 | kr 1 190,20 |
| Unit Price without VAT: | kr 1 190,20000 |
|---|---|
| Unit Price with VAT: | kr 1 487,75000 |

