
JAC-20-223 | |
|---|---|
DigiKey Part Number | 1776-3027-ND |
Manufacturer | |
Manufacturer Product Number | JAC-20-223 |
Description | LINE FILTER 500VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 20 A 500V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | JAC-20-223 Models |
Category | Current 20 A |
Manufacturer Cosel USA, Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus, VDE |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Block |
Voltage - Rated AC 500V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 501,22000 | kr 501,22 |
| 10 | kr 409,05200 | kr 4 090,52 |
| 25 | kr 377,25840 | kr 9 431,46 |
| 50 | kr 354,83940 | kr 17 741,97 |
| 100 | kr 333,72660 | kr 33 372,66 |
| 250 | kr 327,29120 | kr 81 822,80 |
| Unit Price without VAT: | kr 501,22000 |
|---|---|
| Unit Price with VAT: | kr 626,52500 |

