
SK470M200ST | |
|---|---|
DigiKey Part Number | SK470M200ST-ND |
Manufacturer | |
Manufacturer Product Number | SK470M200ST |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4.23Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 4.23Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 252 mA @ 1 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,19000 | kr 19,19 |
| 10 | kr 12,63200 | kr 126,32 |
| 50 | kr 9,87840 | kr 493,92 |
| 100 | kr 9,00910 | kr 900,91 |
| 500 | kr 7,51438 | kr 3 757,19 |
| 1 000 | kr 7,04391 | kr 7 043,91 |
| 2 500 | kr 6,54184 | kr 16 354,60 |
| Unit Price without VAT: | kr 19,19000 |
|---|---|
| Unit Price with VAT: | kr 23,98750 |

