
SK332M035ST | |
|---|---|
DigiKey Part Number | SK332M035ST-ND |
Manufacturer | |
Manufacturer Product Number | SK332M035ST |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.886 A @ 1 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,63000 | kr 67,63 |
| 10 | kr 47,43500 | kr 474,35 |
| 50 | kr 39,09440 | kr 1 954,72 |
| 300 | kr 33,18330 | kr 9 954,99 |
| 600 | kr 31,55738 | kr 18 934,43 |
| 1 200 | kr 30,20733 | kr 36 248,80 |
| 2 700 | kr 28,91632 | kr 78 074,06 |
| Unit Price without VAT: | kr 67,63000 |
|---|---|
| Unit Price with VAT: | kr 84,53750 |

