5000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS502U075R2C

DigiKey Part Number
CGS502U075R2C-ND
Manufacturer
Manufacturer Product Number
CGS502U075R2C
Description
CAP ALUM 5000UF 75V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 58mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
75 V
ESR (Equivalent Series Resistance)
58mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.4 A @ 120 Hz
Ripple Current @ High Frequency
5.72 A @ 10 kHz
Lead Spacing
-
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 414,01000kr 414,01
10kr 322,72100kr 3 227,21
80kr 276,99550kr 22 159,64
160kr 266,61350kr 42 658,16
Manufacturers Standard Package
Unit Price without VAT:kr 414,01000
Unit Price with VAT:kr 517,51250