
CGO502M055L | |
|---|---|
DigiKey Part Number | CGO502M055L-ND |
Manufacturer | |
Manufacturer Product Number | CGO502M055L |
Description | CAP ALUM 5000UF 20% 55V SCREW CH |
Customer Reference | |
Detailed Description | 5000 µF 55 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 55 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 8.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 10.6 A @ 20 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.375" Dia (34.93mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |

