
CGH502T250W3L | |
|---|---|
DigiKey Part Number | CGH502T250W3L-ND |
Manufacturer | |
Manufacturer Product Number | CGH502T250W3L |
Description | CAP ALUM 5000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26.9mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 26.9mOhm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 11.316 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.625" (92.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 293,56000 | kr 1 293,56 |
| 30 | kr 1 002,63767 | kr 30 079,13 |
| 60 | kr 986,59333 | kr 59 195,60 |
| Unit Price without VAT: | kr 1 293,56000 |
|---|---|
| Unit Price with VAT: | kr 1 616,95000 |

