
CG502U050U3C | |
|---|---|
DigiKey Part Number | CG502U050U3C-ND |
Manufacturer | |
Manufacturer Product Number | CG502U050U3C |
Description | CAP ALUM 5000UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 29mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.7 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.705 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.750" Dia (44.45mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 466,10000 | kr 466,10 |
| 48 | kr 325,35250 | kr 15 616,92 |
| 96 | kr 312,25427 | kr 29 976,41 |
| 144 | kr 305,65236 | kr 44 013,94 |
| Unit Price without VAT: | kr 466,10000 |
|---|---|
| Unit Price with VAT: | kr 582,62500 |

